
60-position, 2-row male pin header with a 1.27mm pitch and 0.1inch row spacing. Features gold-plated copper alloy contacts for reliable connectivity, a straight, through-hole mounting orientation, and a black UL94 V-0 rated housing. Designed for solder termination, this connector operates within a temperature range of -55°C to 105°C with a current rating of up to 750mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 81060-650303-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 52.32mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81060-650303-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.