
This 60-position, 2-row surface mount header features a current rating of 750mA and is plated with gold. The contacts are made of copper alloy and have a mating length of 0.14inch. The header is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a pitch of 1.27mm. The housing color is black and the orientation is straight.
3M 81060-660C07-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Housing Color | Black |
| Max Current Rating | 750mA |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81060-660C07-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.