68-position, 2-row right-angle shrouded header with a 1.27mm pitch. Features copper alloy contacts with gold and tin plating, a 500mA current rating, and a liquid crystal polymer housing. Designed for through-hole, press-fit, and PCB mounting, with a solder termination. Operating temperature range of -55°C to 105°C, UL94 V-0 flammability rating, and lead-free construction.
3M 81068-500203-RB technical specifications.
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 15.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Material | Plastic, Liquid Crystal Polymer |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit, PCB |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 81068-500203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.