68-position, 2-row right-angle shrouded header with a 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating, offering a 500mA current rating and a mating length of 0.14 inches. The black housing is constructed from UL94 V-0 rated material, with a temperature range of -55°C to 105°C. Termination is via solder, with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 81068-560203-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 26.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 57.4mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81068-560203-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.