
This 68-position shrouded header features a 2-row configuration with a 0.05inch pitch. It is designed for through hole mounting and has a natural color housing. The contacts are made of copper alloy with a gold plating and have a male pin type. The header has a current rating of 500mA and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the 3M 81068-650203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 81068-650203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 57.4mm |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81068-650203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.