This 2-row, 68-position shrouded surface mount header features black gold-plated male pin contacts with a mating length of 0.14inch. It is available in a package quantity of 140 and is supplied on tape and reel. The header has a pitch of 0.05inch and a row spacing of 0.1inch. It is suitable for surface mount applications.
3M 81068-660C01-RB-WG technical specifications.
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81068-660C01-RB-WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.