68-position, 2-row, straight male pin header with a 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts for reliable mating, a black housing, and through-hole termination. Rated for a maximum current of 750mA and operates across a temperature range of -55°C to 105°C. This RoHS compliant component is supplied in trays of 100 units.
3M 81068-660C04-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.4mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 1.608lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 81068-660C04-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.