This 68-position surface mount header features a black housing and gold-plated copper alloy contacts with a mating length of 0.14inch. It is rated for a maximum current of 750mA and operates within a temperature range of -55°C to 105°C. The header is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and suitable for surface mount applications.
3M 81068-660C07-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.4mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81068-660C07-RB to view detailed technical specifications.
No datasheet is available for this part.