
This 80-position rectangular connector features a right-angle orientation and a 0.05inch pitch. It has a maximum operating temperature range of -55°C to 105°C and is RoHS compliant. The connector is available in a bulk packaging quantity of 100 pieces and has a termination of solder. It is designed for through-hole mounting and has a contact material of copper alloy with a gold plating.
3M 81080-550303-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 20.85mm |
| Gender | Male |
| Housing Color | Black |
| Length | 65.02mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81080-550303-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.