This 80-position, 2-row through hole connector features a 65mm length and 0.05inch pitch. The connector has a natural color housing and gold-plated copper alloy contacts. It is available in a bulk packaging quantity of 100 pieces. The connector is not RoHS compliant.
Sign in to ask questions about the 3M 81080-650201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 81080-650201 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 65mm |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81080-650201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.