
80-position, 2-row shrouded header with a 1.27mm pitch. Features straight, surface mount termination with solder contacts. Copper alloy male pins are gold-plated for reliable connectivity. Operates within a -55°C to 105°C temperature range, with a current rating of 500mA. Housing is black, and the component is supplied in tray packaging.
3M 81080-660C07-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 65.02mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81080-660C07-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.