This 80-position 2-row through-hole connector features a natural housing color, copper alloy contacts, and gold plating. The contacts are male pins with a mating length of 0.14inch. The connector has a pitch of 0.05inch and a row spacing of 0.1inch. It is available in a bulk packaging with 100 pieces per package. The connector is not RoHS compliant.
3M 81080-M50203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 65mm |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.