This 100-position 2-row right angle male pin header features a current rating of 500mA and a maximum current rating of 750mA. It has a contact plating of gold and tin, and a contact material of copper alloy and copper. The header is lead free and RoHS compliant, and is packaged in bulk quantities of 100. It has a pitch of 1.27mm and a row spacing of 0.1inch, and is terminated with solder.
3M 81100-500203-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 15.39mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 750mA |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81100-500203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
