
100-position, 2-row right-angle ejector header with 0.05-inch pitch and 0.1-inch row spacing. Features male pin contacts made of copper alloy with gold plating, offering a 0.14-inch mating length and a 750mA max current rating. Operates within a -55°C to 105°C temperature range. Through-hole mounting with solder termination. Natural colored housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 81100-500303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15.39mm |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Weight | 4lb |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-500303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.