
100-position, 2-row right-angle shrouded header for board-to-board applications. Features a 1.27mm pitch and side entry with through-hole termination. Constructed with copper alloy male pins plated in gold, offering a 500mA current rating and 500V voltage rating. Operates within a temperature range of -55°C to 105°C, with a housing color of black.
3M 81100-550203-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 20.85mm |
| Gender | Male |
| Housing Color | Black |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 81100-550203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.