100-position, 2-row male header connector with a 1.27mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy male pin contacts for reliable mating with a 0.14-inch mating length. Designed for through-hole mounting with a right-angle orientation and solder termination. Operates within a temperature range of -55°C to 105°C, with a current rating of 750mA. Housing is black, UL94 V-0 flammability rated, and lead-free.
3M 81100-560203-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 750mA |
| Depth | 26.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 81100-560203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.