100-position, 2-row straight shrouded header with a 1.27mm pitch and 0.1inch row spacing. Features male pin contacts made of gold-plated copper alloy with a 0.14inch mating length. Designed for through-hole mounting with solder termination, operating within a -55°C to 105°C temperature range and a maximum current rating of 750mA. Housing is natural colored with overall dimensions of 77.72mm length, 7.87mm width, and 10.3mm height.
Sign in to ask questions about the 3M 81100-600201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 81100-600201 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-600201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.