
100-position, 2-row shrouded header with 1.27mm pitch and 0.1 inch row spacing. Features straight, top-entry, through-hole mounting with solder termination. Male pin contacts are copper alloy with gold plating, rated for 750mA max current. Operates from -55°C to 105°C. Black housing, 77.72mm length, 7.87mm depth. RoHS compliant.
3M 81100-650203-RB technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 81100-650203-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
