
100-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features straight, surface mount termination with gold-plated copper alloy male pin contacts. Rated for 500V and a maximum current of 750mA, operating between -55°C and 105°C. Black housing with a 7.87mm depth and 77.72mm length. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 81100-650C07-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 500mA |
| Depth | 7.87mm |
| Gender | Male |
| Housing Color | Black |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 81100-650C07-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.