100-position, 2-row straight shrouded ejector header with 1.27mm pitch. Features male pin contacts made of copper alloy with gold plating, a 0.14-inch mating length, and a 750mA maximum current rating. Operating temperature range from -55°C to 105°C. Through-hole mounting with solder termination. Natural colored housing.
3M 81100-660303 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-660303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.