The 3M 81100-660401 is a 100-contact 2-row through-hole shrouded header with center key/dual key polarization. It features a terminal pitch of 1.27mm and a maximum current rating of 0.75A. The header has a straight body orientation and a height of 21.03mm. It is designed for use in applications where a high-density connection is required, and it can operate over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Key |
| Max Current Rating | 0.75A |
| Height | 21.03mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |