
100-position, 2-row male pin header with a 0.05-inch pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts for reliable mating, a straight, through-hole mount orientation, and solder termination. Operates within a temperature range of -55°C to 105°C with a maximum current rating of 750mA. Natural colored housing and components.
3M 81100-660403 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.87mm |
| Gender | Male |
| Height | 10.3mm |
| Housing Color | Natural |
| Length | 77.72mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-660403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
