This 100-position 2-row through-hole connector features a 0.05inch pitch and is available in a 100-pack quantity. The connector has a natural housing color and is made with copper alloy contacts plated with gold. The contacts are male pins with a mating length of 0.14inch. The connector is not RoHS compliant and is packaged in bulk.
3M 81100-M50203 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 7.87mm |
| Housing Color | Natural |
| Length | 77.7mm |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 810 |
| Termination | Solder |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 81100-M50203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.