15-conductor, 22AWG flat ribbon cable with a 0.1-inch pitch, offering 119 Ohm characteristic impedance and 36.1pF capacitance. Features copper conductors, PVC insulation, and a red first conductor mark. Rated for 300V, operating between -20°C and 105°C, with UL VW-1 flammability. Supplied on a 100-foot roll.
3M 8124/15100 technical specifications.
| Capacitance | 36.1pF |
| Package/Case | 100 |
| Characteristic Impedance | 119R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 37.29mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Positions | 15 |
| Number of Strands | 7 |
| Number of Ways | 15 |
| Packaging | Roll |
| Pitch | 0.1inch |
| Series | 8124 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 37.29mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 8124/15100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.