This flat cable features a 2.54mm pitch and 30 conductors, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is made of copper with a tin contact plating and PVC insulation. The cable is unshielded and available in a 100ft length, packaged in a roll of three. It is suitable for use in a variety of applications, including those requiring a high voltage rating of 300V.
3M 8124/30 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 8124 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 39lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8124/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.