
This 34-conductor flat flex cable features a 2.54mm pitch, copper conductors with tin plating, and a PVC jacket. It is rated for 300V and operates within a temperature range of -20°C to 105°C. The cable is constructed with 22AWG wire and has a flat flex type configuration.
Sign in to ask questions about the 3M 8124-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8124-34 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 34 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 8124-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
