
This 40-conductor flat flex cable features a 2.54mm pitch and is constructed with copper conductors and a PVC jacket. The cable is rated for 300V and has a temperature range of -20°C to 105°C. It is available in grey color and has a tin-plated contact.
Sign in to ask questions about the 3M 8124-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8124-40 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 40 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 8124-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
