3M 8125/03 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Package Quantity | 5 |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Series | 8125 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 9lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8125/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.