This 8-conductor flat cable has a capacitance of 9.6pF and impedance of 136R. It features a PVC jacket and a length of 100foot. The cable is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and is available in a grey color.
Checking distributor stock and pricing after the page loads.
3M 8125/08 technical specifications.
| Capacitance | 9.6pF |
| Package/Case | 100 |
| Color | Grey |
| Impedance | 136R |
| Inductance | 0.18uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Propagation Delay | 1.3ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |