
Flat ribbon cable featuring 10 conductors, each 24AWG stranded copper with 7 strands. This unshielded cable offers a 0.1-inch pitch, 0.968-inch width, and 0.054-inch thickness, with a characteristic impedance of 136 Ohms and capacitance of 31.5pF. Insulated and jacketed with PVC, it operates between -20°C and 105°C, with a voltage rating of 300V and a UL VW-1 flammability rating. Available in a 25-foot length, this grey cable has a red first conductor mark.
3M 8125/10-100 technical specifications.
| Capacitance | 31.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 136R |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Package Quantity | 1 |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.054inch |
| Ribbon Width | 0.968inch |
| Series | 8125 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.59mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8125/10-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
