
This flat cable features 17 conductors with a 24AWG gauge and a maximum operating temperature of 105°C. It has a voltage rating of 300V and is made from PVC insulation material. The cable is unshielded and has a flammability rating of UL VW-1. It is available in a roll packaging format with a length of 100ft and a pitch of 0.1inch.
3M 8125/17100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 42.37mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 17 |
| Number of Positions | 17 |
| Packaging | Roll |
| Pitch | 0.1inch |
| Series | 8125 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 8125/17100 to view detailed technical specifications.
No datasheet is available for this part.