Eight-conductor, 18AWG flat cable with a 0.156-inch pitch, offering 300V voltage rating and 31.5pF capacitance. Features copper conductors with 19 strands each, insulated and jacketed with PVC, and a UL VW-1 flammability rating. Operating temperature range from -20°C to 80°C, with a characteristic impedance of 127 Ohms. Supplied on a 100-foot spool, this unshielded cable is lead-free and RoHS compliant.
3M 8132/08100 technical specifications.
| Capacitance | 31.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 127R |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 8 |
| Number of Positions | 8 |
| Number of Strands | 19 |
| Number of Ways | 8 |
| Packaging | Spool |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 8132 |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 36.8lb |
| Width | 30.18mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 8132/08100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.