3M 8132/18 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 18 |
| Package Quantity | 3 |
| Series | 8132 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 16.6lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8132/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.