
This flat cable features 20 conductors with a 18AWG wire type and a voltage rating of 300V. It has a PVC insulation material and a length of 100foot. Operating temperature range is between -20°C and 80°C. The cable is unshielded and comes in a roll packaging.
Checking distributor stock and pricing after the page loads.
3M 8132/20 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Depth | 77.72mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Packaging | Roll |
| Series | 8132 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 19lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |