3M 8132/20SF technical specifications.
| Cable Pitch (mm) | 3.96 |
| Product Height (mm) | 1.96 |
| Product Depth (mm) | 77.72 |
| Type | Flat Cable |
| Size | 18AWG |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Jacket Color | Dark Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 76381 |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for 3M 8132/20SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.