
This 22-conductor flat cable features 18AWG copper conductors with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a flammability rating of UL VW-1 and is lead-free. The cable is available in bulk packaging with a pitch of 0.156inch and is unshielded.
Sign in to ask questions about the 3M 8132/22100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8132/22100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 8132 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 8132/22100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
