Sign in to ask questions about the 3M 8200-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8200-W technical specifications.
| Body Material | Resin, Plastic |
| Fiber Cladding Diameter | 125um |
| Gender | Male |
| Housing Color | Silver |
| Length | 58.9mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Weight | 1lb |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8200-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
