
Singlemode fiber optic connector featuring a zinc body and vinyl insulation. This free-hanging, straight orientation power connector supports 126um fiber cladding diameter and a 0.9mm wire/cable diameter. Rated UL94 V-0 for flammability, it operates within a temperature range of -40°C to 85°C and offers 500 mating cycles. The connector has a 1.8m length, 1.2m width, 3.5mm thickness, and weighs 6.4oz.
3M 8203 technical specifications.
| Body Material | Zinc |
| Color | Grey |
| Fiber Cladding Diameter | 126um |
| Flammability Rating | UL94 V-0 |
| Housing Color | Silver |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.8m |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Thickness | 3.5mm |
| Weight | 6.4oz |
| Width | 1.2m |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.