The 3M 8206-FC/APC fiber optic connector features a resin body with a green housing color and a singlemode fiber with a 126um cladding diameter. It has an insertion loss of 0.2dB and can withstand up to 500 mating cycles. The connector is designed for operation within a temperature range of -40°C to 85°C and is available in a bag packaging with 60 connectors per unit. However, it is not RoHS compliant.
Sign in to ask questions about the 3M 8206-FC/APC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 8206-FC/APC technical specifications.
| Body Material | Resin |
| Fiber Cladding Diameter | 126um |
| Housing Color | Green |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bag |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8206-FC/APC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.