
80-position, 2-row shrouded header receptacle with 1.27mm pitch for right-angle cable mounting. Features female socket contacts made of copper alloy with beryllium copper alloy, plated with gold for optimal conductivity. Rated for 500mA current and 500V voltage, operating between -55°C and 105°C. IDC termination supports 30AWG ribbon wire. Grey polyester insulation and housing.
3M 82080-6006 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 820 |
| Termination | IDC |
| Voltage Rating | 500V |
| Weight | 4lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 82080-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
