80-position, 2-row wire-to-board connector with a 1.27mm pitch. Features female socket contacts made from copper alloy with gold plating, rated for 500mA current. This grey, right-angle receptacle mounts free-hanging or cable, accepting 30AWG ribbon wire via Insulation Displacement Termination (IDT). Operating temperature range is -55°C to 105°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 82080-6006RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy, Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7.6mm |
| Gender | Receptacle |
| Height | 14.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 57.28mm |
| Max Current Rating | 750mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 820 |
| Termination | IDT |
| Width | 7.6mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 82080-6006RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.