
9-contact, male D-Subminiature connector with IDC termination and a 2.76mm pitch. Features gold-plated copper alloy signal contacts, a steel shell with tin plating, and a grey PBT dielectric. Rated for 1A current and operating temperatures from -55°C to 105°C, this UL-approved, RoHS compliant component is designed for panel or cable mounting with a right-angle orientation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 31.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 8200 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | IDT |
| Weight | 2lb |
| Width | 12.4mm |
| RoHS | Compliant |