This 9-position D-subminiature IDC connector features a steel body with gold-plated contacts and a grey housing. It has a current rating of 1A and operates between -55°C and 105°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 200 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8209-6004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDC |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-6004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
