
9-position, 2-row right-angle male D-Subminiature connector with IDC termination. Features copper alloy contacts with gold plating, rated for 1A current. Housed in grey PBT dielectric with UL94 V-0 flammability rating and steel shell. Operates from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8209-7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.384mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 8200 |
| Shell Material | Steel |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
