9-position, right-angle D-subminiature plug connector for panel or cable mounting. Features copper alloy contacts with gold plating for signal applications, rated for 1A current. The grey PBT dielectric housing offers UL94 V-0 flammability rating and operates between -55°C and 105°C. Termination is via Insulation Displacement Connector (IDC) with a 2.76mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 8209-7003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | 8200 |
| Shell Size | E |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-7003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.