
9-position, 2-row male D-Subminiature connector with right-angle orientation. Features a metal body and case, copper alloy contacts with gold plating, and a current rating of 1A. Designed for signal applications with IDC termination, suitable for panel and cable mounting. Operating temperature range from -55°C to 105°C.
3M 8209-7009 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Gender | Male |
| Length | 30.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8200 |
| Termination | IDC |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 8209-7009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
