3M 8210 technical specifications.
| Color | Gold |
| Length | 4foot |
| Material | Vinyl |
| Package Quantity | 160 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shape | Rectangular |
| Thickness | 0.14inch |
| Weight | 8oz |
| Width | 2foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
