
Brown, rectangular ESD table mat, 4-foot length and 2-foot width, constructed from durable vinyl with a 0.14-inch thickness. Features a 15-foot cord and a metal package/case. This lead-free mat is designed for general static control applications.
3M 8211 technical specifications.
| Package/Case | Metal |
| Color | Brown |
| Cord Length | 15foot |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shape | Rectangular |
| Size | 4foot |
| Thickness | 0.14inch |
| Weight | 0.32oz |
| Width | 2foot |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 8211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
