3M 8211-APC technical specifications.
| Color | Silver |
| Depth | 10.92mm |
| Length | 35.56mm |
| Mode | Singlemode |
| Orientation | Straight |
| Package Quantity | 60 |
| Simplex/Duplex | Simplex |
| Weight | 4.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 8211-APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
