
This 15-position 2-row IDC connector features a current rating of 1A and operates within a temperature range of -55°C to 105°C. It is designed for panel mount applications and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The connector's housing is made of steel, with a grey color and gold contact plating for reliable connections.
3M 8215-7003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 8200 |
| Shell Material | Steel |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 8215-7003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.